Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479632
Newark Part No.58AK2071
Product RangeWE-MI Series
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.428 |
25+ | $0.378 |
50+ | $0.320 |
100+ | $0.271 |
250+ | $0.232 |
500+ | $0.197 |
1000+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479632
Newark Part No.58AK2071
Product RangeWE-MI Series
Technical Datasheet
Inductance470nH
DC Resistance Max1ohm
Self Resonant Frequency120MHz
DC Current Rating35mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
120MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1ohm
DC Current Rating
35mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability