Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773133
Newark Part No.41X2936
Product RangeWE-PMI Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.769 |
| 25+ | $0.738 |
| 50+ | $0.698 |
| 100+ | $0.646 |
| 250+ | $0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773133
Newark Part No.41X2936
Product RangeWE-PMI Series
Technical Datasheet
Inductance330nH
DC Resistance Max100mohm
Self Resonant Frequency-
DC Current Rating1.4A
Inductor Case Style2mm x 1.25mm x 0.5mm
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.25mm x 0.5mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
100mohm
DC Current Rating
1.4A
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability