Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775147A
Newark Part No.74T0900
Product RangeWE-PMI Series
Technical Datasheet
3,545 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.040 |
25+ | $1.040 |
50+ | $1.030 |
100+ | $0.939 |
250+ | $0.925 |
500+ | $0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775147A
Newark Part No.74T0900
Product RangeWE-PMI Series
Technical Datasheet
Inductance470nH
DC Resistance Max100mohm
Self Resonant Frequency130MHz
DC Current Rating1.4A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
130MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
100mohm
DC Current Rating
1.4A
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability