Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479887233A
Newark Part No.58AK2090
Product RangeWE-PMI Series
Technical Datasheet
2,922 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.320 |
10+ | $1.210 |
25+ | $1.170 |
50+ | $1.140 |
100+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479887233A
Newark Part No.58AK2090
Product RangeWE-PMI Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.234ohm
Self Resonant Frequency40MHz
DC Current Rating850mA
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.234ohm
DC Current Rating
850mA
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability