Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448030333
Newark Part No.75X1215
Product RangeWE-CMBNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 10+ | $12.840 |
| 25+ | $12.350 |
| 50+ | $11.860 |
| 100+ | $10.880 |
| 250+ | $10.840 |
| 500+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448030333
Newark Part No.75X1215
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance33mH
DC Current Rating2.5A
DC Resistance Max0.094ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33mH
DC Resistance Max
0.094ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.5A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
