Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744823305
Newark Part No.81AH9712
Product RangeWE-CMB Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $5.320 |
| 25+ | $4.690 |
| 50+ | $4.690 |
| 100+ | $4.680 |
| 500+ | $4.330 |
| 1000+ | $4.300 |
| 2500+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744823305
Newark Part No.81AH9712
Product RangeWE-CMB Series
Technical Datasheet
Inductance5mH
DC Current Rating2.5A
Product RangeWE-CMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5mH
Product Range
WE-CMB Series
DC Current Rating
2.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate