Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744824220
Newark Part No.08P2907
Product RangeWE-CMB Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $6.960 |
| 25+ | $6.560 |
| 50+ | $6.150 |
| 100+ | $5.750 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744824220
Newark Part No.08P2907
Product RangeWE-CMB Series
Technical Datasheet
Inductance20mH
DC Current Rating2A
Product RangeWE-CMB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-CMB series achieves high suppression of asymmetric interferences even at low frequency ranges. Do not underestimate the parasitic effects when using common mode chokes. This was the most important point to reduce these dues when developing the WE-CMB series. The perfect core/winding-ratio enables very high currents at comparable areas, anyhow the inductance is sufficient. The adjusted wire gauge realizes low heating.
- Broadband screening because of low capacitance winding technique
- Very compact design
- Highest possible current with small sizes
- High interference compression asymmetric interference rates also at low frequency range
- Custom designs on request
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
20mH
Product Range
WE-CMB Series
DC Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate