Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844221
Newark Part No.55Y0294
Product RangeWE-ExB Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.340 |
| 10+ | $13.550 |
| 25+ | $12.750 |
| 50+ | $11.960 |
| 100+ | $11.170 |
| 250+ | $10.220 |
| 500+ | $9.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844221
Newark Part No.55Y0294
Product RangeWE-ExB Series
Technical Datasheet
Inductance220µH
DC Current Rating12A
Product RangeWE-ExB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Product Range
WE-ExB Series
DC Current Rating
12A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability