Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540220
Newark Part No.94AK5701
Product RangeWE-CFWI Series
293 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.430 |
10+ | $6.390 |
25+ | $6.380 |
50+ | $6.100 |
100+ | $6.020 |
250+ | $5.790 |
500+ | $5.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540220
Newark Part No.94AK5701
Product RangeWE-CFWI Series
Product RangeWE-CFWI Series
Inductance, Parallel2.2µH
RMS Current, Parallel18A
Saturation Current, Parallel35A
DC Resistance Max, Parallel0.0042ohm
Leakage Inductance-
Turns Ratio1:1
Product Length13.2mm
Product Width13.2mm
Product Height10.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Product Range
WE-CFWI Series
RMS Current, Parallel
18A
DC Resistance Max, Parallel
0.0042ohm
Turns Ratio
1:1
Product Width
13.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
2.2µH
Saturation Current, Parallel
35A
Leakage Inductance
-
Product Length
13.2mm
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability