Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862250
Newark Part No.46T8835
Product RangeWE-TFC Series
Technical Datasheet
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.840 |
| 25+ | $4.580 |
| 50+ | $4.320 |
| 100+ | $3.960 |
| 500+ | $3.790 |
| 1000+ | $3.620 |
| 2500+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862250
Newark Part No.46T8835
Product RangeWE-TFC Series
Technical Datasheet
Inductance25mH
DC Current Rating250mA
Product RangeWE-TFC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-TFC series Common Mode Power Line Choke suitable for suppression of common mode noise, mains filter, compact switch mode power supply and Electronic ballast applications.
- Approximate 1% stray inductance for symmetrical interference suppression
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
25mH
Product Range
WE-TFC Series
DC Current Rating
250mA
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability