Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640396
Newark Part No.08P2924
Product RangeWE-FC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $2.500 |
10+ | $2.260 |
25+ | $2.180 |
50+ | $2.080 |
100+ | $1.960 |
500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640396
Newark Part No.08P2924
Product RangeWE-FC Series
Technical Datasheet
Inductance2.7mH
DC Current Rating1.65A
Product RangeWE-FC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-FC series is a current compensated choke which has roughly twice the leakage inductance relative to comparable toroidal chokes. The effect on symmetrical interference increases without having to use an additional inductor. The WE-FC’s construction is made up with a multi-chamber coil body which reduces the parasitic parallel capacitance. This series also has a contained winding window which allows good control of the inductance and intra winding capacitance, this way the impedance curve of the component is really stable, also in the capacitive range, where it is most difficult to assure any typical value of the curve.
- Closed rectangular ferrite core
- 3 section winding for excellent high frequency performance
- 1% stray inductance for symmetrical interference suppression
- Recyclable due to no encapsulation
- Rated voltage 250 VAC
- Isolation voltage 2000 VAC
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
2.7mH
Product Range
WE-FC Series
DC Current Rating
1.65A
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability