Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640416
Newark Part No.75AJ2800
Product RangeWE-FC Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.080 |
| 25+ | $2.020 |
| 50+ | $1.970 |
| 100+ | $1.900 |
| 500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640416
Newark Part No.75AJ2800
Product RangeWE-FC Series
Technical Datasheet
Inductance24mH
DC Current Rating600mA
Product RangeWE-FC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
24mH
Product Range
WE-FC Series
DC Current Rating
600mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability