Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.290 |
| 25+ | $2.260 |
| 50+ | $2.230 |
| 100+ | $2.160 |
| 250+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489430027
Newark Part No.94AK5710
Product Range-
Inductance, Parallel2.7µH
RMS Current, Parallel1.85A
Saturation Current, Parallel3A
DC Resistance Max, Parallel0.0805ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height1.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
RMS Current, Parallel
1.85A
DC Resistance Max, Parallel
0.0805ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
2.7µH
Saturation Current, Parallel
3A
Leakage Inductance
-
Product Length
8mm
Product Height
1.8mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability