Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900013
Newark Part No.75AJ2811
Product RangeWE-TCI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900013
Newark Part No.75AJ2811
Product RangeWE-TCI Series
Technical Datasheet
Inductance1.3nH
DC Resistance Max0.45ohm
Self Resonant Frequency9GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.3nH
Self Resonant Frequency
9GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.23mm
DC Resistance Max
0.45ohm
DC Current Rating
250mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability