Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900019
Newark Part No.75AJ2815
Product RangeWE-TCI Series
Technical Datasheet
930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900019
Newark Part No.75AJ2815
Product RangeWE-TCI Series
Technical Datasheet
Inductance1.9nH
DC Resistance Max0.55ohm
Self Resonant Frequency9GHz
DC Current Rating200mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.9nH
Self Resonant Frequency
9GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.23mm
DC Resistance Max
0.55ohm
DC Current Rating
200mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability