Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744901012
Newark Part No.78R5739
Product RangeWE-TCI Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.447 |
| 25+ | $0.438 |
| 50+ | $0.331 |
| 100+ | $0.310 |
| 250+ | $0.309 |
| 500+ | $0.274 |
| 1000+ | $0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744901012
Newark Part No.78R5739
Product RangeWE-TCI Series
Technical Datasheet
Inductance1.2nH
DC Resistance Max100mohm
Self Resonant Frequency12GHz
DC Current Rating700mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
12GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.32mm
DC Resistance Max
100mohm
DC Current Rating
700mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability