Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744901030
Newark Part No.58AK2118
Product RangeWE-TCI Series
Technical Datasheet
395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.534 |
| 25+ | $0.462 |
| 50+ | $0.390 |
| 100+ | $0.365 |
| 250+ | $0.344 |
| 500+ | $0.323 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744901030
Newark Part No.58AK2118
Product RangeWE-TCI Series
Technical Datasheet
Inductance3nH
DC Resistance Max0.45ohm
Self Resonant Frequency6GHz
DC Current Rating380mA
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.45ohm
DC Current Rating
380mA
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability