Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744901112
Newark Part No.78R5751
Product RangeWE-TCI Series
Technical Datasheet
Packaging Options
890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.478 |
| 25+ | $0.469 |
| 50+ | $0.364 |
| 100+ | $0.341 |
| 250+ | $0.322 |
| 500+ | $0.302 |
| 1000+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744901112
Newark Part No.78R5751
Product RangeWE-TCI Series
Technical Datasheet
Inductance12nH
DC Resistance Max1.6ohm
Self Resonant Frequency3.7GHz
DC Current Rating180mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.7GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.32mm
DC Resistance Max
1.6ohm
DC Current Rating
180mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 744901112
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability