Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744911071
Newark Part No.40Y3275
Product RangeWE-CAIR Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $0.964 |
10+ | $0.957 |
25+ | $0.920 |
50+ | $0.882 |
100+ | $0.815 |
250+ | $0.748 |
500+ | $0.691 |
1000+ | $0.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744911071
Newark Part No.40Y3275
Product RangeWE-CAIR Series
Technical Datasheet
Inductance7.15nH
RMS Current (Irms)1.6A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.01ohm
Self Resonant Frequency6GHz
Product Length4.04mm
Product Width1.42mm
Product Height1.37mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
7.15nH
Product Range
WE-CAIR Series
DC Resistance Max
0.01ohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
6GHz
Product Width
1.42mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability