Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913112
Newark Part No.75AJ2825
Product RangeWE-CAIR Series
Technical Datasheet
Packaging Options
318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.060 |
| 25+ | $1.020 |
| 50+ | $0.974 |
| 100+ | $0.899 |
| 250+ | $0.825 |
| 500+ | $0.762 |
| 1000+ | $0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913112
Newark Part No.75AJ2825
Product RangeWE-CAIR Series
Technical Datasheet
Inductance12.5nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max3400µohm
Self Resonant Frequency3.3GHz
Product Length3.68mm
Product Width3.05mm
Product Height3.18mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Inductance
12.5nH
Product Range
WE-CAIR Series
DC Resistance Max
3400µohm
Product Length
3.68mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.3GHz
Product Width
3.05mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability