Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449152066
Newark Part No.33AC1346
Product RangeWE-ACHC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $3.150 |
10+ | $3.090 |
25+ | $3.030 |
50+ | $2.970 |
100+ | $2.690 |
500+ | $2.420 |
1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449152066
Newark Part No.33AC1346
Product RangeWE-ACHC Series
Technical Datasheet
Inductance66nH
RMS Current (Irms)32A
Product RangeWE-ACHC Series
Inductance Tolerance± 20%
DC Resistance Max990µohm
Self Resonant Frequency457MHz
Product Length11.5mm
Product Width12mm
Product Height8.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
66nH
Product Range
WE-ACHC Series
DC Resistance Max
990µohm
Product Length
11.5mm
Product Height
8.8mm
RMS Current (Irms)
32A
Inductance Tolerance
± 20%
Self Resonant Frequency
457MHz
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability