Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744918190
Newark Part No.75AJ2920
Product RangeWE-CAIR Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.380 |
| 25+ | $1.320 |
| 50+ | $1.250 |
| 100+ | $1.180 |
| 250+ | $1.110 |
| 500+ | $0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744918190
Newark Part No.75AJ2920
Product RangeWE-CAIR Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)3.5A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.015ohm
Self Resonant Frequency1.14GHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Inductance
90nH
Product Range
WE-CAIR Series
DC Resistance Max
0.015ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.14GHz
Product Width
6.35mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
