Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744918224
Newark Part No.75AJ2926
Product RangeWE-CAIR Series
Technical Datasheet
Packaging Options
929 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.400 |
| 25+ | $1.340 |
| 50+ | $1.270 |
| 100+ | $1.200 |
| 250+ | $1.130 |
| 500+ | $0.979 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744918224
Newark Part No.75AJ2926
Product RangeWE-CAIR Series
Technical Datasheet
Inductance246nH
RMS Current (Irms)3A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.035ohm
Self Resonant Frequency685MHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Inductance
246nH
Product Range
WE-CAIR Series
DC Resistance Max
0.035ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
685MHz
Product Width
6.35mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability