Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744918242
Newark Part No.75AJ2929
Product RangeWE-CAIR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $1.300 |
25+ | $1.270 |
50+ | $1.260 |
100+ | $1.190 |
250+ | $1.120 |
500+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744918242
Newark Part No.75AJ2929
Product RangeWE-CAIR Series
Technical Datasheet
Inductance422nH
RMS Current (Irms)2.5A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.06ohm
Self Resonant Frequency540MHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
422nH
Product Range
WE-CAIR Series
DC Resistance Max
0.06ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
2.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
540MHz
Product Width
6.35mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability