Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461096
Newark Part No.78R9285
Product RangeREDCUBE WP-SHFU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.820 |
| 25+ | $3.670 |
| 50+ | $3.520 |
| 100+ | $3.250 |
| 500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461096
Newark Part No.78R9285
Product RangeREDCUBE WP-SHFU
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Product RangeREDCUBE WP-SHFU
SVHCLead (25-Jun-2025)
Product Overview
The 7461096 is a 9-way Shank with full plain pin-plate and M4 threaded hole, bevelled edge. This WP-SHFU series shrank is made of CuZn39Pb3 with tin plated finish.
- 1.60mm Drill hole diameter
- 1.45mm Final hole diameter
- REACH complaint
- 1.2 Nm Tightening torque
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (25-Jun-2025)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
REDCUBE WP-SHFU
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
