Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74650194R
Newark Part No.15AC9234
Product RangeREDCUBE WP-THRBU
Technical Datasheet
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $4.880 |
| 25+ | $4.620 |
| 50+ | $4.360 |
| 100+ | $4.020 |
| 250+ | $3.670 |
| 500+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74650194R
Newark Part No.15AC9234
Product RangeREDCUBE WP-THRBU
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia9.7mm
Terminal PlatingTin
Product RangeREDCUBE WP-THRBU
SVHCLead (21-Jan-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
9.7mm
Product Range
REDCUBE WP-THRBU
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate