Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74651195R
Newark Part No.15AC9240
Product RangeREDCUBE WP-THRSH
Technical Datasheet
Packaging Options
566 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.170 |
10+ | $3.910 |
25+ | $3.760 |
50+ | $3.610 |
100+ | $3.340 |
250+ | $3.050 |
500+ | $2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74651195R
Newark Part No.15AC9240
Product RangeREDCUBE WP-THRSH
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Product RangeREDCUBE WP-THRSH
SVHCLead (21-Jan-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
REDCUBE WP-THRSH
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate