Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7466005R
Newark Part No.15AC9244
Product RangeREDCUBE WP-THRBU
Technical Datasheet
1,591 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.910 | 
| 10+ | $2.480 | 
| 25+ | $2.350 | 
| 50+ | $2.200 | 
| 100+ | $2.030 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7466005R
Newark Part No.15AC9244
Product RangeREDCUBE WP-THRBU
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia6.2mm
Terminal PlatingTin
Product RangeREDCUBE WP-THRBU
SVHCLead (21-Jan-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
6.2mm
Product Range
REDCUBE WP-THRBU
Technical Docs (2)
Alternatives for 7466005R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate