Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7466105R
Newark Part No.15AC9245
Product RangeREDCUBE WP-THRBU
Technical Datasheet
369 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.080 | 
| 10+ | $3.460 | 
| 25+ | $3.270 | 
| 50+ | $3.070 | 
| 100+ | $2.830 | 
| 250+ | $2.700 | 
| 500+ | $2.580 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7466105R
Newark Part No.15AC9245
Product RangeREDCUBE WP-THRBU
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia6.2mm
Terminal PlatingTin
Product RangeREDCUBE WP-THRBU
SVHCLead (21-Jan-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
6.2mm
Product Range
REDCUBE WP-THRBU
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate