Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748112024
Newark Part No.75AJ2936
Product RangeWE-LPF Series
Technical Datasheet
Packaging Options
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748112024
Newark Part No.75AJ2936
Product RangeWE-LPF Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins6Pins
Filter Case Style0603 [1608 Metric]
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsRF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
Product RangeWE-LPF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case Style
0603 [1608 Metric]
RF Filter Applications
RF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Pass Band Frequency
2.4GHz to 2.5GHz
Product Range
WE-LPF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability