Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488910915
Newark Part No.58AK2139
Product RangeWE-MCA Series
Technical Datasheet
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.630 |
10+ | $1.480 |
25+ | $1.420 |
50+ | $1.380 |
100+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488910915
Newark Part No.58AK2139
Product RangeWE-MCA Series
Technical Datasheet
Center Frequency915MHz
Antenna Case Size5.2mm x 3.7mm x 0.7mm
Product RangeWE-MCA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Center Frequency
915MHz
Product Range
WE-MCA Series
Antenna Case Size
5.2mm x 3.7mm x 0.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability