Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488930245
Newark Part No.
Re-Reel64X7988
Cut Tape64X7988
Product RangeWE-MCA Series
Your Part Number
Technical Datasheet
2,063 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.440 |
| 25+ | $2.330 |
| 50+ | $2.220 |
| 100+ | $2.110 |
| 250+ | $2.090 |
| 500+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488930245
Newark Part No.
Re-Reel64X7988
Cut Tape64X7988
Product RangeWE-MCA Series
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.3mm
Product RangeWE-MCA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2400 to 2500MHz multilayer chip antenna
- Omni-directional radiation
- Extremely low profile, high gain antenna
Applications
Wireless
Technical Specifications
Center Frequency
2.45GHz
Product Range
WE-MCA Series
Antenna Case Size
3.2mm x 1.6mm x 1.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability