Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749022310
Newark Part No.
Re-Reel58AK2147
Cut Tape58AK2147
Product RangeWE-LANAQ Series
Your Part Number
Technical Datasheet
268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $6.720 |
| 25+ | $6.400 |
| 50+ | $6.090 |
| 100+ | $5.680 |
| 250+ | $5.470 |
| 500+ | $5.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749022310
Newark Part No.
Re-Reel58AK2147
Cut Tape58AK2147
Product RangeWE-LANAQ Series
Technical Datasheet
No. of Ports1 Port
Turns Ratio1:1
Inductance150µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LANAQ Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Technical Specifications
No. of Ports
1 Port
Inductance
150µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
WE-LANAQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability