Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491195224
Newark Part No.99AH1313
Product RangeWE-PoEH Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $11.360 |
10+ | $10.950 |
25+ | $10.390 |
50+ | $9.970 |
100+ | $9.150 |
250+ | $8.550 |
500+ | $7.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491195224
Newark Part No.99AH1313
Product RangeWE-PoEH Series
Compatible WithPoE
No. of Ports1 Port
Turns Ratio6:9:9:4
Inductance1µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoEH Series
Technical Specifications
Compatible With
PoE
Turns Ratio
6:9:9:4
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoEH Series
No. of Ports
1 Port
Inductance
1µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability