Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251060
Newark Part No.61T8061
Product RangeWE-CST Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.810 |
| 25+ | $5.590 |
| 50+ | $5.380 |
| 100+ | $5.130 |
| 250+ | $4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251060
Newark Part No.61T8061
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:60
Inductance720µH
Primary Current10A
ET Constant30Vµs
Frequency Range1MHz
DC Resistance Secondary1.75ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:60
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
720µH
ET Constant
30Vµs
DC Resistance Secondary
1.75ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability