Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251070
Newark Part No.61T8062
Product RangeWE-CST Series
Technical Datasheet
Packaging Options
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $5.630 |
| 25+ | $5.410 |
| 50+ | $5.210 |
| 100+ | $4.980 |
| 250+ | $4.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251070
Newark Part No.61T8062
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:70
Inductance980µH
Primary Current10A
ET Constant35Vµs
Frequency Range1MHz
DC Resistance Secondary2.2ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:70
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Inductance
980µH
ET Constant
35Vµs
DC Resistance Secondary
2.2ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability