Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74930100
Newark Part No.72AH9895
Product RangeWE-STST Series
Technical Datasheet
354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.330 |
10+ | $2.220 |
25+ | $2.120 |
50+ | $2.020 |
100+ | $1.920 |
250+ | $1.900 |
500+ | $1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74930100
Newark Part No.72AH9895
Product RangeWE-STST Series
Technical Datasheet
Compatible With10G Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance120µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeWE-STST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Compatible With
10G Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-STST Series
No. of Ports
1 Port
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability