Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.530 |
| 10+ | $17.550 |
| 25+ | $17.240 |
| 50+ | $16.930 |
| 100+ | $15.680 |
| 250+ | $14.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311797
Newark Part No.94AK5721
Product RangeWE-FB
SMPS Transformer TypeFlyback
Current Rating2.5A
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages18V to 100V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
12V
Product Range
WE-FB
Current Rating
2.5A
Power Rating
-
Primary Voltages
18V to 100V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability