Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102210
Newark Part No.94AK5929
Product RangeWE-WPCC Series
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 10+ | $13.090 |
| 25+ | $12.820 |
| 50+ | $12.570 |
| 100+ | $12.150 |
| 250+ | $11.720 |
| 500+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102210
Newark Part No.94AK5929
Product RangeWE-WPCC Series
Product RangeWE-WPCC Series
Inductance7.5µH
Inductance Tolerance± 10%
DC Resistance Max0.18ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency22MHz
AC Current Rating3A
Product Length37mm
Product Width37mm
Product Height1.8mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
AC Current Rating
3A
Product Width
37mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Inductance
7.5µH
DC Resistance Max
0.18ohm
No. of Layers
1 Layer
Self Resonant Frequency
22MHz
Product Length
37mm
Product Height
1.8mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability