Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054022
Newark Part No.47AK7534
Product RangeWE-LQSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.530 |
| 25+ | $1.460 |
| 50+ | $1.390 |
| 100+ | $1.290 |
| 250+ | $1.260 |
| 500+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054022
Newark Part No.47AK7534
Product RangeWE-LQSA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.54A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.3A
Product RangeWE-LQSA Series
Inductor Case / Package-
Power Inductor Case5mm x 5mm x 4mm
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.54A
Saturation Current (Isat)
5.3A
Inductor Case / Package
-
DC Resistance Max
0.023ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability