Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110022
Newark Part No.44AM8608
Product RangeWE-HCIA Series
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.660 |
10+ | $3.510 |
25+ | $3.270 |
50+ | $2.990 |
100+ | $2.710 |
250+ | $2.410 |
500+ | $2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110022
Newark Part No.44AM8608
Product RangeWE-HCIA Series
Inductance220nH
RMS Current (Irms)36.4A
Inductor ConstructionShielded
Saturation Current (Isat)43.9A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
1210µohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
36.4A
Saturation Current (Isat)
43.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability