Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373680068
Newark Part No.16AM5793
Product RangeWE-LHCA Series
489 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.000 |
10+ | $3.360 |
25+ | $2.930 |
50+ | $2.620 |
100+ | $2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373680068
Newark Part No.16AM5793
Product RangeWE-LHCA Series
Inductance6.8µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.2A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.0224ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.0224ohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
13.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability