Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843833
Newark Part No.69AH5298
Product RangeWE-MAIA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.890 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$266.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843833
Newark Part No.69AH5298
Product RangeWE-MAIA Series
Technical Datasheet
Kit Contents360 Pcs of 36 Values 0.33uH to 47uH 3010/3012/3015/3020/4020 Size WE-MAIA Series SMD Power Inductor
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.33µH to 47µH
No. of Items in Kit-
Product RangeWE-MAIA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
360 Pcs of 36 Values 0.33uH to 47uH 3010/3012/3015/3020/4020 Size WE-MAIA Series SMD Power Inductor
Range of Inductance Values
0.33µH to 47µH
Product Range
WE-MAIA Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability