Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778
Newark Part No.69AH5303
Product RangeWE-PDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.830 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$265.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778
Newark Part No.69AH5303
Product RangeWE-PDA Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.1µH to 1000µH
No. of Items in Kit-
Product RangeWE-PDA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
260 Pcs of 26 Values 1uH to 1000uH 7332/7345 Size WE-PDA Series SMD Power Inductors
Range of Inductance Values
0.1µH to 1000µH
Product Range
WE-PDA Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability