Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820521311
Newark Part No.08P2994
Product RangeWE-VD
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $1.230 |
25+ | $1.180 |
50+ | $1.130 |
100+ | $1.040 |
500+ | $0.951 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820521311
Newark Part No.08P2994
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeWE-VD
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)114J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
130V
Product Range
WE-VD
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
6.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
114J
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability