Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824015
Newark Part No.34R6122
Product RangeWE-TVS
Technical Datasheet
Packaging Options
6,266 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.060 |
| 25+ | $1.030 |
| 50+ | $0.999 |
| 100+ | $0.939 |
| 250+ | $0.894 |
| 500+ | $0.849 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824015
Newark Part No.34R6122
Product RangeWE-TVS
Technical Datasheet
Product RangeWE-TVS
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13V
Diode Case StyleSOT-23
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6.1V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 824015 is a high speed TVS Diode Array for USB 2.0, Ethernet, PoE, SIM cards and very fast data lines.
- Low Clamping Voltage
- Sturdy Design
- Very Low Capacitance
- Flow Thru Design for a Simple Layout
- Rail to Rail Protection
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TVS
Reverse Standoff Voltage
5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
13V
No. of Pins
6Pins
Maximum Breakdown Voltage
6.1V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability