Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824021
Newark Part No.34R6123
Product RangeWE-TVS
Technical Datasheet
Packaging Options
3,294 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 10+ | $0.793 |
| 25+ | $0.771 |
| 50+ | $0.748 |
| 100+ | $0.702 |
| 250+ | $0.668 |
| 500+ | $0.635 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824021
Newark Part No.34R6123
Product RangeWE-TVS
Technical Datasheet
Product RangeWE-TVS
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6.1V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 824021 is a Transient Voltage Suppressor (TVS) Diode Array features low clamping voltage and high ESD withstand voltage.
- 15A Peak pulse current (tp = 8/20μs)
- -55 to +125°C Operating temperature range
- UL94V-0 Moulding compound flammability rating
- ESD protection for 2 lines (bidirectional)
Applications
Power Management, Audio, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TVS
Reverse Standoff Voltage
5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
3Pins
Maximum Breakdown Voltage
6.1V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability