Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824520302
Newark Part No.92AH2342
Product RangeWE-TVSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $1.920 |
10+ | $1.840 |
25+ | $1.770 |
50+ | $1.680 |
100+ | $1.600 |
250+ | $1.530 |
500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824520302
Newark Part No.92AH2342
Product RangeWE-TVSP Series
Technical Datasheet
Product RangeWE-TVSP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage300V
Clamping Voltage Max486V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage353V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
WE-TVSP Series
Reverse Standoff Voltage
300V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
353V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
486V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability