Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003132B
Newark Part No.79AK3339
Product RangeHC49/4H Series
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.528 |
10+ | $0.451 |
25+ | $0.432 |
50+ | $0.412 |
100+ | $0.407 |
250+ | $0.389 |
500+ | $0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003132B
Newark Part No.79AK3339
Product RangeHC49/4H Series
Frequency Nom6MHz
Crystal CaseThrough Hole, 11.05mm x 4.7mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4H Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
6MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Through Hole, 11.05mm x 4.7mm
Load Capacitance
30pF
Product Range
HC49/4H Series
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability