Through Hole, 11.05mm x 4.7mm Crystals:

54 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC5197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
10+
$0.776
25+
$0.713
50+
$0.635
100+
$0.571
More Pricing...
Min: 1 / Mult: 1
19.6608MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
47AC5195

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.963
10+
$0.869
25+
$0.799
50+
$0.712
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
24MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
79AK3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.435
50+
$0.415
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
6MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
79AK3352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.439
50+
$0.425
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.05mm x 4.7mm
50ppm
12pF
30ppm
HC49/4H Series
-20°C
70°C
79AK3366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.828
10+
$0.741
25+
$0.719
50+
$0.696
100+
$0.627
Min: 1 / Mult: 1
8.192MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
78AK6307

RoHS

Each
1+
$0.528
10+
$0.385
25+
$0.345
50+
$0.307
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
4.864MHz
Through Hole, 11.05mm x 4.7mm
30ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
79AK3372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.499
25+
$0.476
50+
$0.454
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.7mm
30ppm
18pF
15ppm
HC49/4H Series
-10°C
60°C
79AK3454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.499
25+
$0.476
50+
$0.454
100+
$0.411
Min: 1 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-40°C
85°C
79AK3348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.528
25+
$0.494
50+
$0.459
100+
$0.406
More Pricing...
Min: 1 / Mult: 1
18.432MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
78AK6323

RoHS

Each
1+
$1.130
10+
$0.817
25+
$0.733
50+
$0.649
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
7.5MHz
Through Hole, 11.05mm x 4.7mm
30ppm
18pF
20ppm
HC49/4H Series
-40°C
85°C
78AK6366

RoHS

Each
1+
$1.130
10+
$0.817
25+
$0.733
50+
$0.649
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
10.245MHz
Through Hole, 11.05mm x 4.7mm
20ppm
20pF
20ppm
HC49/4H Series
-40°C
85°C
79AK3400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.435
50+
$0.415
100+
$0.375
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
30ppm
HC49/4H Series
-20°C
70°C
78AK6352

RoHS

Each
1+
$1.130
10+
$0.817
25+
$0.733
50+
$0.649
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.7mm
30ppm
30pF
10ppm
HC49/4H Series
-40°C
85°C
79AK3335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.439
50+
$0.425
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-10°C
60°C
78AK6319

RoHS

Each
1+
$0.528
10+
$0.385
25+
$0.345
50+
$0.307
100+
$0.264
More Pricing...
Min: 1 / Mult: 1
4.332MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-10°C
60°C
78AK6370

RoHS

Each
1+
$1.130
10+
$0.817
25+
$0.733
50+
$0.649
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.7mm
30ppm
18pF
15ppm
HC49/4H Series
-40°C
85°C
78AK6349

RoHS

Each
1+
$0.818
10+
$0.596
25+
$0.535
50+
$0.474
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
27.12MHz
Through Hole, 11.05mm x 4.7mm
50ppm
10pF
30ppm
HC49/4H Series
-10°C
60°C
78AK6365

RoHS

Each
1+
$0.528
10+
$0.385
25+
$0.345
50+
$0.307
100+
$0.264
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.7mm
50ppm
12.5pF
50ppm
HC49/4H Series
-10°C
60°C
79AK3333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.435
50+
$0.415
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
79AK3336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.499
25+
$0.476
50+
$0.454
100+
$0.411
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
79AK3362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.435
50+
$0.415
100+
$0.375
Min: 1 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
79AK3354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.439
50+
$0.425
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
79AK3337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.435
50+
$0.415
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
79AK3359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.435
50+
$0.415
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
79AK3330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.454
25+
$0.445
50+
$0.434
100+
$0.424
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-20°C
70°C
1-25 of 54 items
of 3 page(s)